25-position, 5-row shrouded header and receptacle connector with 2.54mm pitch. Features straight, through-hole mounting and a 600V voltage rating. Brass contacts with gold plating offer 14A current rating and operate within a -55°C to 130°C temperature range. Black housing with UL94 V-0 flammability rating.
TE Connectivity 213672-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 5.72mm |
| Current Rating | 14A |
| Depth | 30.78mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 62.53mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213672-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.