
25-position, 5-row shrouded header and receptacle connector with a 2.54mm pitch. Features brass contacts with gold plating, rated for 7.5A per contact and 14A overall. Straight, through-hole mounting with a vertical PCB orientation and solder termination. Operates within a -55°C to 130°C temperature range, with a 600V voltage rating and UL94 V-0 flammability.
TE Connectivity 213672-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 14A |
| Depth | 30.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.61inch |
| Housing Color | Black |
| Length | 2.462inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Metrimate |
| Tail Length | 0.225inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.212inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213672-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.