
TE Connectivity 213684-7 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Wire/Cable Diameter | -15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213684-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
