
TE Connectivity 213685-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 58.04mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Width | 0.9inch |
| Wire/Cable Diameter | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213685-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
