Rectangular connector, cable-to-cable, 34 positions, 34 contacts, 4 rows, straight orientation, socket contact style, receptacle gender, shielded, black housing color, UL94 V-0 flammability rating, operating temperature range of -55°C to 150°C. Panel mount design with a 0.9-inch width and 58.04mm height. Bagged packaging for convenient handling.
TE Connectivity 213685-3 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 58.04mm |
| Housing Color | Black |
| Length | 53.09mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Width | 0.9inch |
| Wire/Cable Diameter | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213685-3 to view detailed technical specifications.
No datasheet is available for this part.