
This wire-to-panel circular receptacle assembly features a straight, female socket contact configuration with 14 signal positions and 14 total positions. Constructed with a nylon and polyamide body and shell, it offers a gold contact finish and plating with a thickness of 30µin. Rated for 250V AC, this receptacle operates within a temperature range of -55°C to 105°C and boasts an IP65 rating. The assembly is designed for panel mounting and utilizes solder termination.
TE Connectivity 213729-9 technical specifications.
| Assembly Length | 1.418inch |
| Body Material | Nylon, Polyamide |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 9.35mm |
| Contact Type | Socket |
| Depth | 36.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 36.45mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213729-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.