
TE Connectivity 213753-1 technical specifications.
| ELV | Compliant |
| Height | 2.05inch |
| Length | 48.39mm |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 21.03mm |
| Wire/Cable Diameter | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213753-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.