TE Connectivity 213756-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213756-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.