Rectangular wire-to-board connector featuring 23 male pin contacts with gold plating and a 7.5A contact current rating. This 2-row connector offers a 0.2-inch pitch and right-angle, through-hole PCB mounting. It operates within a -55°C to 130°C temperature range and has a 600V voltage rating. The black housing is UL94 V-0 flammability rated and includes mating alignment.
TE Connectivity 213768-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.69inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 3.862inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | Metrimate |
| Tail Length | 0.1inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.14inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213768-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.