TE Connectivity 213781-9 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 213781-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.