Circular connector receptacle assembly, size 23-19, featuring solder termination for reliable electrical connections. This component offers a total of 19 female contacts, ensuring robust interconnectivity for various applications. Designed for general use within circular connector systems, it provides a secure and efficient mating interface.
TE Connectivity 213782-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 213782-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.