TE Connectivity 213788-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213788-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.