TE Connectivity 213790-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213790-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.