Circular connector receptacle assembly, size 23-24, featuring solder termination for 24 male contacts. Operates reliably within a temperature range of -55°C to 105°C.
TE Connectivity 213798-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 213798-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.