
34-position, 4-row, straight, female cable-to-cable power connector housing. Features a 3.81mm pitch and a black housing color. Operates within a temperature range of -55°C to 130°C, is UL94 V-0 flammability rated, and is lead-free and RoHS compliant. Dimensions include a 23.52mm depth and length, 50.8mm height, and 19.05mm width.
TE Connectivity 213802-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Type | Socket |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 50.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
