TE Connectivity 213813-1 technical specifications.
| Color | Black |
| Length | 11.37mm |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 13 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213813-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.