TE Connectivity 213819-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 59 |
| Number of Positions | 59 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.