This TE Connectivity Multimate .125 Powerband connector tool is designed for use with 8-10AWG wire gauges and features a crimp termination. It is available in a tape and reel packaging with 1500 units per package. The tool is suitable for power circuit applications and is not radiation hardened. It is compliant with RoHS regulations and is available for use in cable mounting applications.
TE Connectivity 213841-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Length | 26.37mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.