Male, straight, power contact assembly designed for crimp termination of 8-10 AWG wire. Features silver-plated copper contacts with a 50A current rating. This component is lead-free, RoHS compliant, and suitable for power circuit applications. Supplied in cartons of 100 units.
TE Connectivity 213841-3 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 26.37mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213841-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.