
Assembly tool for power connectors, featuring male, straight orientation, and cable mount. Designed for 8-10 AWG wire gauges, this component offers a 50A current rating with gold-plated copper contacts for reliable power transmission. RoHS compliant and ELV compliant, it ensures adherence to industry standards.
TE Connectivity 213841-4 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 26.37mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213841-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.