TE Connectivity 213843-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 25.98mm |
| Material | Copper |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.