
Power contact for cable mounting, featuring a female gender and straight orientation. This component utilizes a crimp termination method for 8-10AWG wire gauges, with a maximum current rating of 50A. Constructed from copper with gold plating (0.76um thickness), it ensures reliable signal and power transmission. RoHS compliant and ELV compliant, this contact is supplied in tape and reel packaging.
TE Connectivity 213843-2 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 25.98mm |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213843-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
