This 50A shielded crimp contact is designed for power applications and is available in quantities of 1500. It features a silver plated copper contact material and is compliant with RoHS regulations. The contact is suitable for wire gauges between 12AWG and 14AWG and is terminated with a crimp connection. The contact is packaged in tape and reel format and is suitable for cable mount applications.
TE Connectivity 213845-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 26.37mm |
| Mount | Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.