Power contact pin for wire-to-wire connector systems. Features a male gender, straight orientation, and cable mount termination. Constructed from copper alloy with silver plating, this contact supports 12-14AWG wire gauges and offers a 50A current rating. RoHS compliant and ELV compliant.
TE Connectivity 213845-3 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 26.37mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213845-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
