
Assembly tool for power connectors, featuring a male contact made of gold-plated copper. Designed for 12-14 AWG wire, this straight, unshielded component supports a 50A current rating. It is RoHS compliant and suitable for power circuit applications.
TE Connectivity 213845-4 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 26.37mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213845-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
