Four-position, straight, female wire-to-board connector assembly for power applications. Features silver-plated copper contacts with a 6.35mm pitch, rated for 50A. Designed for crimp termination of 12-14 AWG wire, with a 25.98mm length. Compliant with ELV and RoHS standards, supplied in tape and reel packaging.
TE Connectivity 213847-1 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 25.98mm |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 6.35mm |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213847-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.