
Female power terminal block for wire-to-board applications, featuring a straight, unshielded design with a single contact. This component supports a maximum current rating of 50A and is constructed with a copper contact material and silver plating. Designed for crimp termination, it accommodates wire gauges from 12AWG to 14AWG. The assembly is RoHS compliant and packaged in cartons of 100 units.
TE Connectivity 213847-3 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 50A |
| Gender | Female |
| Length | 25.98mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213847-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.