
Circular connector plug assembly, size 23, featuring 37 male crimp contacts. This wire-to-wire connector system offers contact protection and mating alignment with a straight orientation. Constructed with a black nylon, glass, and polyamide thermoplastic housing, it operates within a temperature range of -55°C to 105°C and supports a maximum AC voltage rating of 250V. The assembly is UL94 V-0 flammability rated and designed for free-hanging, cable mounting.
TE Connectivity 213848-1 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 27.43mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213848-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.