
Circular connector plug assembly, CPC Series 1, size 23, featuring a wire-to-wire connector system with 19 signal positions. This straight, black housing offers crimp termination, with contact protection, mating alignment, and mating retention. Operating within a temperature range of -55°C to 105°C, it supports a maximum AC voltage rating of 250V and is UL94 V-0 flammability rated. RoHS and ELV compliant, this connector is designed for free hanging, cable mounting and is VDE tested.
TE Connectivity 213852-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Signal Positions | 19 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
