This 2-contact RCP crimp cable mount housing features a straight body orientation and supports a terminal pitch of 2.54mm. It is designed for use in environments with operating temperatures ranging from -40°C to 100°C. The housing is suitable for crimp termination and is intended for cable mount applications.
TE Connectivity 2138558-1 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2138558-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.