This 2-contact cable mount housing features a crimp termination method and a straight body orientation. It is designed for use in applications where a secure connection is required. The housing is rated for operation between -40°C and 100°C, making it suitable for use in a variety of environments. The crimp termination method allows for a secure and reliable connection to the cable.
TE Connectivity 2138558-3 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2138558-3 to view detailed technical specifications.
No datasheet is available for this part.