
Circular connector assembly, size 23, featuring 37 positions and 37 signal contacts. This straight, panel-mount connector boasts gold-plated brass contacts with a 30µin plating thickness and 14.15mm contact post length. Rated for 13A and 250V AC, it operates within a -40°C to 105°C temperature range. The black nylon housing is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 213856-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 14.15mm |
| Current Rating | 13A |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 36.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 14.15mm |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213856-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
