Circular connector receptacle assembly, CPC Series 1, featuring 24 positions and 24 signal positions. Contacts are brass with gold plating, offering 30µin contact finish for mating. This straight, through-hole termination component has a nylon shell, black housing color, and a panel mount with flanges. Operating temperature range is -55°C to 105°C with a 250V AC voltage rating.
TE Connectivity 213857-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 10.9mm |
| Depth | 44.45mm |
| ELV | Non-Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 44.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.