TE Connectivity 213857-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 10.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213857-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.