
37-position circular connector housing, featuring a straight orientation and panel mount design. Constructed from black nylon, glass, and polyamide, this connector offers robust contact protection and mating alignment. It supports crimp termination for its 37 signal contacts and operates within a temperature range of -55°C to 105°C. The housing is UL94 V-0 rated for flammability and is RoHS compliant.
TE Connectivity 213864-1 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Length | 27.18mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
