
8-position, 3-row male plug housing for wire-to-wire applications. Features a straight, panel mount orientation with 8mm pitch and 7.77mm row spacing. Constructed from blue polyester material, this connector operates within a -55°C to 130°C temperature range and boasts a 600V AC maximum voltage rating. It is UL and VDE tested, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 213886-1 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 61.04mm |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.77mm |
| Series | Metrimate |
| VDE Tested | Yes |
| Width | 54.91mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
