3-position, straight, wire-to-wire circular connector for cable mounting. Features crimp termination, nylon housing in black, and a 6.6mm insulation diameter. Rated IP67, waterproof, and dust-tight, this connector offers contact protection, mating alignment, and mating retention. Compliant with ELV and RoHS standards, it is constructed from UL94 V-0 flammability rated nylon.
TE Connectivity 213890-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 29.11mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 5 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.