Circular connector receptacle, wire-to-wire system, featuring 10 positions with 8 signal and 2 power contacts. This female connector offers sealed, straight, unshielded termination with crimp contact type and contact protection. Constructed with a black nylon housing and shell, it supports an insulation diameter of 6.6mm and operates within a temperature range of -55°C to 105°C. Rated IP65, it is waterproof, water-resistant, and dust-tight, with UL94 V-0 flammability rating and lead-free compliance.
TE Connectivity 213894-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 29.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 6.6mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 42.55mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 6 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213894-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
