TE Connectivity 213899-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 40.87mm |
| Material | SILICON |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC Series 5 |
| Shell Size | 17 |
| Wire/Cable Diameter | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213899-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.