TE Connectivity 213899-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insulation Diameter | -6.73mm |
| Length | 6.35mm |
| Material | SILICON |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213899-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.