TE Connectivity 213902-2 technical specifications.
| Color | Black |
| Diameter | 1.131inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Material | Nylon, Polyamide |
| Mount | Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213902-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.