TE Connectivity 213904-3 technical specifications.
| Package/Case | Metal |
| Color | Black, Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Lead Free |
| Length | 35.46mm |
| Material | Nylon, Polyamide |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 17 |
| Width | 1.127inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213904-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.