
TE Connectivity 213925-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | SILICON |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 13 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213925-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.