TE Connectivity 213931-1 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213931-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.