
Shielded, free-hanging modular Ethernet connector for cable-to-cable applications. Features 34 signal positions across 4 rows with copper alloy contacts plated in nickel. Operates within a temperature range of -55°C to 130°C, with a UL94 V-0 flammability rating and lead-free, RoHS-compliant construction. This black, un-assembled kit offers screw termination and accommodates a wire/cable diameter of 13.83mm.
TE Connectivity 213931-3 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Number of Signal Positions | 34 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Termination | Screw |
| Width | 21.03mm |
| Wire/Cable Diameter | 13.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213931-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
