
34-position, 4-row straight shielded modular connector for cable-to-cable applications. Features a black housing, UL94 V-0 flammability rating, and operates within a temperature range of -55°C to 130°C. This lead-free, RoHS-compliant component is designed for telecom and datacom use and supports a wire/cable diameter of 0.45 inches.
TE Connectivity 213931-5 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Number of Signal Positions | 34 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Width | 21.03mm |
| Wire/Cable Diameter | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213931-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.