TE Connectivity 213932-4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Depth | 41.15mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.04mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | M |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 213932-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.