
TE Connectivity 213933-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Nylon, Polyolefin |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 17 |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213933-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.