18-position, 2-row rectangular socket housing for wire-to-wire applications. Features a straight, panel-mount orientation with a 5.08mm pitch and black polyester construction. Rated for 600V AC, operating from -55°C to 130°C, with UL and VDE approvals. Compliant with ELV and RoHS standards, and boasts a UL94 V-0 flammability rating.
TE Connectivity 213940-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 39.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 122.99mm |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Box |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 0.091inch |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Metrimate |
| VDE Tested | Yes |
| Width | 39.24mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213940-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.