TE Connectivity 213942-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 432 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 213942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.